Filter Your Search
1 - 10 of 37,906 results
|
XC6206P162MR-G
Torex Semiconductor LTD
|
$0.2247 | Yes | Active | 6 V | 1.8 V | 1.6 V | 450 mV | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||
|
XC6201P352PR-G
Torex Semiconductor LTD
|
$0.2608 | Yes | Active | 10 V | 3.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
XC6206P331MR-G
Torex Semiconductor LTD
|
$0.3022 | Yes | Active | 6 V | 1.8 V | 3.3 V | 250 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.06 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||
|
XC6206P212DR-G
Torex Semiconductor LTD
|
$0.3245 | Yes | Active | 6 V | 1.8 V | 2.1 V | 350 mV | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.05 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
XC6206P201PR-G
Torex Semiconductor LTD
|
$0.3245 | Yes | Active | 6 V | 1.8 V | 2 V | 350 mV | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 780 mV | 0.05 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PSSO-F3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
XC6201P392PR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 10 V | 3.9 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 3.978 V | 3.822 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
XC6206P231MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 6 V | 1.8 V | 2.3 V | 350 mV | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.05 % | 1 | 2.323 V | 2.277 V | CMOS | 1 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||
|
XC6201P152MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||||
|
XC6206P281MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 6 V | 1.8 V | 2.8 V | 350 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.055 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
XC6201P222MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | 10 V | 2.2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |