Parametric results for: XC9215A11CDL under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xc9215a11cdl
Select parts from the table below to compare.
Compare
Compare
XC9215A11CDL
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.1 V 6 V 2 V 1.078 V 1.122 V 500 mA YES BUCK 1.38 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-N6 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HWSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY VERY THIN PROFILE TAPE, EMBOSSED YES NO LEAD 500 µm DUAL 1.8 mm 2 mm 800 µm USP-6 EAR99 8542.39.00.60