Filter Your Search
1 - 1 of 1 results
|
XCF128XFTG64C
AMD Xilinx
|
$70.2869 | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | ASYNCHRONOUS READ MODE | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | YES | 75 µA | 53 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | XILINX INC | BGA | 64 | compliant | 3A991.B.1.A | 8542.32.00.51 |