Filter Your Search
1 - 5 of 5 results
|
XCF16PFS48C
AMD Xilinx
|
$17.0646 | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 1.8 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 40 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | XILINX INC | BGA | PLASTIC, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
XCF16PFSG48C
AMD Xilinx
|
$17.0646 | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 1.8 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 40 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | XILINX INC | BGA | LEAD-FREE, PLASTIC, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
XCF16PVO48C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16.7772 Mbit | 1 | 16MX1 | 1.8 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.45 mm | 12 mm | ROCHESTER ELECTRONICS LLC | TSOP | PLASTIC, TSOP-48 | 48 | unknown | |||||||||
|
XCF16PVOG48C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 1.8 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 40 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.45 mm | 12 mm | XILINX INC | TSOP | LEAD-FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
XCF16PVO48C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 1.8 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 40 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 48 | PLASTIC/EPOXY | SOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.45 mm | 12 mm | XILINX INC | TSOP | PLASTIC, TSOP-48 | 48 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |