Parametric results for: XF2U-3215-3A under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xf2u32153a
Select parts from the table below to compare.
Compare
Compare
XF2U-3215-3A
OMRON Corporation
Check for Price Yes Yes Obsolete 32 1 500 µm 1 60 mΩ 500 mA FEMALE 20 Cycles BOARD GOLD (6) OVER NICKEL (79) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE 250VAC V NO 100 MΩ NO NO e4 NO UL 94V-0 -30 °C 85 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.035 inch 0.134 inch 0.709 inch OMRON CORP HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 Omron Electronics