Filter Your Search
1 - 2 of 2 results
|
XF3M-2215-1B-R100
OMRON Corporation
|
Check for Price | Yes | Active | 22 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.594 inch | OMRON CORP | compliant | EAR99 | Omron Electronics | |||||
|
XF3M-2215-1B
OMRON Corporation
|
Check for Price | Yes | Active | 22 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.224 inch | OMRON CORP | unknown | EAR99 | Omron Electronics |