Filter Your Search
1 - 1 of 1 results
|
XG2A-1001
OMRON Corporation
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.268 inch | 0.228 inch | 0.705 inch | 0.126 inch | OMRON CORP | compliant | EAR99 | 8536.69.40.40 | Omron Electronics |