Filter Your Search
1 - 10 of 75 results
|
NPXH333J330VX2N1TBF
NIC Components Corp
|
Check for Price | Active | 33 nF | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH334M330VX2N1F
NIC Components Corp
|
Check for Price | Active | 330 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 14 mm | 13 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH333K330VX2N1F
NIC Components Corp
|
Check for Price | Active | 33 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH333M330VX2N1F
NIC Components Corp
|
Check for Price | Active | 33 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH335M330VX2N2F
NIC Components Corp
|
Check for Price | Active | 3.3 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 32.5 mm | WIRE | 31 mm | 35.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH334J330VX2N1F
NIC Components Corp
|
Check for Price | Active | 330 nF | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 14 mm | 13 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH335M330VX2N4F
NIC Components Corp
|
Check for Price | Active | 3.3 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 47.5 mm | WIRE | 27.5 mm | 51 mm | 17.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH333K330VX2N1TBF
NIC Components Corp
|
Check for Price | Active | 33 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH332M330VX2N1F
NIC Components Corp
|
Check for Price | Active | 3.3 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
NPXH334K330VX2N3F
NIC Components Corp
|
Check for Price | Active | 330 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 330 V | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 16.5 mm | 17 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 |