Filter Your Search
1 - 1 of 1 results
|
XH3B-3041-4A
OMRON Corporation
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 0.78 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GRAY | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 0.524 inch | 1.039 inch | 0.118 inch | OMRON CORP | compliant | Omron Electronics |