Filter Your Search
1 - 2 of 2 results
|
XLH536026.666000I
Integrated Device Technology Inc
|
Check for Price | Transferred | 26.666 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | |||
|
XLH536026.666000I
Renesas Electronics Corporation
|
Check for Price | Active | 26.666 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics |