Filter Your Search
1 - 2 of 2 results
|
XM3F-2520-112
OMRON Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | e3 | TIN | NOT SPECIFIED | OMRON CORP | compliant | EAR99 | 8536.69.40.30 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
XM3F-2520
OMRON Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | FEMALE | 200 Cycles | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.334 N | 1 GΩ | 0.29 N | e3 | UL | 94V-0 | -55 °C | 105 °C | HOLE 0.126 | SOCKET | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 16u inch | NICKEL | SOLDER | 0.492 inch | 0.276 inch | 2.083 inch | 0.126 inch | OMRON CORP | compliant | EAR99 | 8536.69.40.30 | Omron Electronics |