Filter Your Search
1 - 1 of 1 results
|
XO34CREH60FREQ1
Vishay Dale
|
Check for Price | Yes | Obsolete | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS/TTL | XO34 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 50 MHz | 1 MHz | 8 ns | 3.465 V | 3.135 V | 45/55 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | unknown | Clock |