Filter Your Search
1 - 2 of 2 results
|
XO34ETFH6012M288
Vishay Dale
|
Check for Price | Yes | Obsolete | 12.288 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS/TTL | XO34 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 45/55 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | unknown | Clock | ||||
|
XO34ETFH60FREQ2
Vishay Dale
|
Check for Price | Yes | Obsolete | 25 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | XO34 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 100 MHz | 50.1 MHz | 8 ns | 3.465 V | 3.135 V | 45/55 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | unknown | Clock |