Filter Your Search
1 - 10 of 24 results
|
XO5123-100.0000MHZ-V
MtronPTI
|
Check for Price | No | Active | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
XO5123-10.000000MHZ-R
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine | ||
|
XO5123-13.000000MHZ-R
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine | ||||
|
XO5123-100.0000MHZ
MtronPTI
|
Check for Price | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
XO5123
MtronPTI
|
Check for Price | Active | SINE | MTRONPTI | unknown | Sine | ||||||||||||||||||||||||||||
|
XO5123-100.000000MHZ-R
MtronPTI
|
Check for Price | Yes | Active | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
XO5123-40.000000MHZ-V
MtronPTI
|
Check for Price | No | No | Active | 40 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine | |||||
|
XO5123-20.000000MHZ-V
MtronPTI
|
Check for Price | No | No | Active | 20 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine | |||||
|
XO5123-12.800000MHZ-V
MtronPTI
|
Check for Price | No | No | Active | 12.8 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine | |||||
|
XO5123-40.000000MHZ-R
MtronPTI
|
Check for Price | Yes | Yes | Active | 40 MHz | 0.01 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | SINE | 10 V | NO | 0.001 ppm | 1.25 W | 315 mV | 3.3-12V | -150 dBc/Hz | 12 V | 3.3 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 36.5mm x 27.5mm x 16.0mm | MTRONPTI | unknown | Sine |