Filter Your Search
1 - 4 of 4 results
|
XO5167BAS10.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 10 MHz | 0.1 % | 0.7 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | MIL-STD-202; MIL-STD-883 | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 5V | 80 mA | 5.2 V | 4.8 V | 1.25 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | SMDIP4/14,.6 | YES | 20.32mm x 12.7mm x 8.1mm | MTRONPTI | unknown | ||||||
|
XO5167BAS100.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 100 MHz | 0.1 % | 0.7 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.02 ppm | 350 mW | 5V | 70 mA | 5.25 V | 4.75 V | 1.25 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC4/14,.5 | YES | 20.32mm x 12.85mm x 7.62mm | MTRONPTI | unknown | ||||||
|
XO5167BASFREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 MHz | 53 MHz | 0.1 % | 0.7 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | NO | 0.02 ppm | 600 mW | 5V | 5.2 V | 4.8 V | 1.25 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 20.32mm x 12.7mm x 8.1mm | MTRONPTI | unknown | Clock | ||||||||
|
XO5167BAS53.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 53 MHz | 0.1 % | 0.7 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | MIL-STD-202; MIL-STD-883 | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 5V | 80 mA | 5.2 V | 4.8 V | 1.25 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | SMDIP4/14,.6 | YES | 20.32mm x 12.7mm x 8.1mm | MTRONPTI | unknown |