Filter Your Search
1 - 1 of 1 results
|
XO5MCTEL60100M
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 7.77mm | VISHAY DALE | GWDIP4/8,.5 | unknown | Clock |