Filter Your Search
1 - 2 of 2 results
|
XP1026-BD-000V
MACOM
|
Check for Price | Yes | Yes | Active | 22 dBm | 21 dB | 32 GHz | WIDE BAND HIGH POWER | GAAS | 1 | 32 GHz | 27 GHz | 5.5 V | 750 mA | e3 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | ||
|
XP1026-BD-000V
Mimix Broadband
|
Check for Price | Yes | Transferred | 22 dBm | 21 dB | 32 GHz | WIDE BAND HIGH POWER | 32 GHz | 27 GHz | e3 | 85 °C | -55 °C | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown |