Filter Your Search
1 - 1 of 1 results
|
XPD-MR-04-19CDA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.562 µm | 5 V | TRANSCEIVER | IT ALSO OPERATES FROM 1528 NM TO 1561 NM... more | ISOLATOR | 10 Gbps | 10 Gbps | 1.122 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | PANEL MOUNT | NO | 8.95 mm | 77.98 mm | 18.29 mm | SOURCE PHOTONICS INC | ROHS COMPLIANT PACKAGE-20 | unknown |