Filter Your Search
1 - 1 of 1 results
|
XPD-MR-08-21CDA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.561 µm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES VOLTAGES FROM 1.17V, 4.... more | ISOLATOR | 10 Gbps | 10 Gbps | 1.584 mW | 3.47 V | 3.14 V | -5 °C | 70 °C | PANEL MOUNT | NO | 8.95 mm | 77.98 mm | 18.29 mm | SOURCE PHOTONICS INC | unknown |