Filter Your Search
1 - 10 of 43,594 results
|
MLEAWT-H1-R250-0000E8
Cree, Inc.
|
$0.3401 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | unknown | |||||||||||||||||||||||||||||||||
|
HLMP-6000-E0010
Broadcom Limited
|
$0.3993 | Yes | Active | STANDARD RED | 50 mA | 2 V | 1 | NO | AXIAL MOUNT | 1.2 mcd | 655 nm | 90 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 2.92 mm | 1.78 mm | BROADCOM INC | compliant | PLASTIC PACKAGE-2 | 8541.40.20.00 | Avago Technologies | ||||||
|
XTEAWT-00-0000-000000EE1
Cree, Inc.
|
$0.4160 | Yes | Transferred | 1.5 A | 3.4 V | White | 115 cd | SINGLE COLOR LED | 5 V | 2.36 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MLEAWT-H1-0000-0000E7
Cree, Inc.
|
$0.4400 | Yes | Transferred | 500 mA | 3.4 V | White | 120 cd | SINGLE COLOR LED | 5 V | 1.2 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
XTEAWT-00-0000-000000E50
Cree, Inc.
|
$0.4696 | Yes | Transferred | 1.5 A | 3.4 V | White | 115 cd | SINGLE COLOR LED | 5 V | 2.36 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MLCAWT-A1-0000-0000E3
Cree, Inc.
|
$0.5230 | Yes | Transferred | 350 mA | 3.4 V | White | 120 cd | SINGLE COLOR LED | 5 V | 1.2 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MLCAWT-A1-0000-0000E1
Cree, Inc.
|
$0.5230 | Yes | Transferred | 350 mA | 3.4 V | White | 120 cd | SINGLE COLOR LED | 5 V | 1.2 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
XPEBWT-01-0000-00EE6
Cree, Inc.
|
$0.5353 | Yes | Transferred | WARM WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | 2016-05-27 | |||||||||||||
|
XBDAWT-00-0000-000000EC2
Cree, Inc.
|
$0.5390 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
XBDAWT-00-0000-000000EC3
Cree, Inc.
|
$0.5390 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 |