Filter Your Search
1 - 2 of 2 results
|
XPP736125.000000I
Renesas Electronics Corporation
|
Check for Price | Active | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 94 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/70 | YES | 7.0mm x 5.0mm x 1.7mm | RENESAS ELECTRONICS CORP | compliant | Clock | |||
|
XPP736125.000000I
Integrated Device Technology Inc
|
Check for Price | Transferred | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 94 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | 7mm x 5mm x 1.7mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |