Filter Your Search
1 - 10 of 10 results
|
XQV300-4BGG432N
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 260 | 30 | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 432 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
XQV300-4PQG240N
AMD Xilinx
|
Check for Price | Yes | Yes | Active | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
XQV300-4BG352N
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
XQV300-4BGG352N
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 245 | 30 | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
XQV300-4CB228Q
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-CQFP-F228 | Not Qualified | e0 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | CERAMIC, QFP-228 | 228 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
XQV300-4CBG228Q
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-CQFP-F228 | Not Qualified | e3 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | MATTE TIN | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | CERAMIC, QFP-228 | 228 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
XQV300-4BG432N
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 316 | 316 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-432 | 432 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
XQV300-4PQ240N
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 166 | 166 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
XQV300-4CBG228M
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-CQFP-F228 | Not Qualified | e3 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | MATTE TIN | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | CERAMIC, QFP-228 | 228 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
XQV300-4CB228M
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 162 | 162 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 2.625 V | 2.375 V | S-CQFP-F228 | Not Qualified | e0 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK228,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | CERAMIC, QFP-228 | 228 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |