Filter Your Search
1 - 10 of 72 results
|
|
XR-R113-1SC-ABAA-35M0000000
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | 35 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 60 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.60 | ||
|
|
XR-R111-1SC-KBAA-35M0000000
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 35 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 60 pF | 3.75mm x 6,73 mm | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.75mm x 6,73 mm | HC-35, 4 PIN | 8541.60.00.60 | ||
|
|
XR-R111-1SC-KBAA-7M00000000
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | 7 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 60 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.50 | ||
|
|
XR-R113-1JC-KBAA-7M00000000
Vectron International (now Microchip)
|
Check for Price | Transferred | 7 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 32 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.50 | ||
|
|
XR-R113-1JC-ABAA-35M0000000
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 35 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 32 pF | 3.75mm x 6,73 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.75mm x 6,73 mm | HC-35, 4 PIN | 8541.60.00.60 | ||
|
|
XR-R112-1SC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | 7 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 60 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.50 | ||
|
|
XR-R111-1SC-KBAA-7M00000000
Vectron International (now Microchip)
|
Check for Price | Transferred | 7 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 60 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.50 | ||
|
|
XR-R112-1JC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | 7 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 32 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.50 | ||
|
|
XR-R111-1SC-ABAA-35M0000000
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 35 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 60 pF | 3.75mm x 6,73 mm | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.75mm x 6,73 mm | HC-35, 4 PIN | 8541.60.00.60 | ||
|
|
XR-R113-1JC-KBAA-35M0000000
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | 35 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | 32 pF | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D3.75XH6.73 (mm)/D0.148XH0.265 (inch) | HC-35, 4 PIN | 8541.60.00.60 |