Parametric results for: XR-R3 under Quartz Crystals

Filter Your Search

1 - 10 of 71 results

All Filters
|
-
-
-
Manufacturer Part Number: xrr3
Select parts from the table below to compare.
Compare
Compare
XR-R311-1SC-KBAA-7M00000000
Microchip Technology Inc
Check for Price Active Unconfirmed 7 MHz 10 ppm 0.005 % 3 PPM/YEAR 25 Ω 60 pF 3.75mm x 5.08 mm 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO 3.75mm x 5.08 mm HC-35, 4 PIN 8541.60.00.50
XR-R312-1JC-KBAA-35M0000000
Microsemi Corporation (now Microchip)
Check for Price Transferred 35 MHz 10 ppm 0.005 % 3 PPM/YEAR 25 Ω 32 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C PARALLEL - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.60
XR-R313-1SC-KBAA-7M00000000
Vectron International (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.005 % 3 PPM/YEAR 25 Ω 60 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50
XR-R311-1JC-KBAA-7M00000000
Microchip Technology Inc
Check for Price Active Unconfirmed 7 MHz 10 ppm 0.005 % 3 PPM/YEAR 25 Ω 32 pF 3.75mm x 5.08 mm 125 °C PARALLEL - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO 3.75mm x 5.08 mm HC-35, 4 PIN 8541.60.00.50
XR-R311-1JC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 32 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C PARALLEL - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50
XR-R312-1SC-ABAA-35M0000000
Vectron International (now Microchip)
Check for Price Transferred 35 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 60 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.60
XR-R311-1SC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 60 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50
XR-R312-1SC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 60 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50
XR-R311-1SC-ABAA-7M00000000
Vectron International (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 60 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50
XR-R313-1JC-ABAA-7M00000000
Microsemi Corporation (now Microchip)
Check for Price Transferred 7 MHz 10 ppm 0.0005 % 3 PPM/YEAR 25 Ω 32 pF D3.75XH5.08 (mm)/D0.148XH0.2 (inch) 125 °C PARALLEL - FUNDAMENTAL AT-CUT 50 µW -55 °C 125 °C THROUGH HOLE MOUNT NO D3.75XH5.08 (mm)/D0.148XH0.2 (inch) HC-35, 4 PIN 8541.60.00.50