Filter Your Search
1 - 1 of 1 results
|
XRD5408AIP8
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 4.6 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 13 µs | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.8806 mm | EXAR CORP | DIP | DIP, | 8 | compliant | 8542.39.00.01 |