Filter Your Search
1 - 1 of 1 results
|
XRD5410AIP-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.1 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 13 µs | 50 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | EXAR CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 |