Filter Your Search
1 - 3 of 3 results
|
XRD54L08AIP-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3.1 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 13 µs | 60 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | EXAR CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | ||
|
XRD54L08AIP8
Exar Corporation
|
Check for Price | No | Obsolete | 3 V | 3 V | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 13 µs | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.8806 mm | EXAR CORP | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||||||
|
XRD54L08AIP
Exar Corporation
|
Check for Price | No | Obsolete | 3 V | 2.6 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 13 µs | 60 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.8806 mm | EXAR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |