Filter Your Search
1 - 2 of 2 results
![]() |
XRD8794AIK
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.061 % | 12 | 2 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.4 mm | 2.9 mm | 17.85 mm | EXAR CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.39.00.01 | ||
![]() |
XRD8794AIK28
Exar Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.061 % | 12 | 2 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.4 mm | 2.9 mm | 17.85 mm | EXAR CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 |