Filter Your Search
1 - 10 of 174 results
|
XRSBCCNANF-50.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 50 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 6mm x 3.5mm x 1mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.60 | ||||||||
|
XRSBBINANF-20.000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.80 | |||||||||||||||||
|
XRSBBCNANF-50.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 50 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 30 Ω | 6mm x 3.5mm x 1mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.60 | ||||||||
|
XRSBPLNANF-19.000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.80 | |||||||||||||||||
|
XRSBCLNANF-12.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 12 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 6mm x 3.5mm x 1mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | ||||||||
|
XRSBPINANF-13.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 13 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 45 Ω | 6mm x 3.5mm x 1mm | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | ||||||||
|
XRSBPINANF-20.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 35 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | SERIES - FUNDAMENTAL | TR | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | SMD, 4 PIN | |||
|
XRSBCINANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | SMD, 4 PIN | |||
|
XRSBAINANF-19.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 19 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 40 Ω | 6mm x 3.5mm x 1mm | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | ||||||||
|
XRSBCCNANF-27.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 27 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 35 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.60 | SMD, 4 PIN |