Filter Your Search
41 - 50 of 174 results
|
XRSBCCNANF-20.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 35 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||
|
XRSBCCNANF-8.000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XRSBCCNANF-12.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 12 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 6mm x 3.5mm x 1mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||
|
XRSBBINANF-27.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 35 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||
|
XRSBCCNANF-20.000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XRSBPCNANF-20.000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
0RSB-80T03LG
Bel Fuse
|
Check for Price | Yes | Active | 85 °C | -40 °C | 85 °C | NO | BEL FUSE INC | , | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | UL, CSA, IEC | 92.5 % | 75 V | 36 V | 48 V | R-XDMA-P8 | 33.02 mm | 0.000297 % | 0.2727 % | 1 | 1 | 8 | 25 A | 3.3 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | PIN/PEG | DUAL | NOT SPECIFIED | 82.5 W | YES | 30 ms | 22.86 mm | |||||||||||||||||
|
XRSBBINANF-50.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 50 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 30 Ω | 6mm x 3.5mm x 1mm | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||
|
XRSBCLNANF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 40 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||
|
XRSBCLNANF-13.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 13 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 45 Ω | 6mm x 3.5mm x 1mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1mm | TAITIEN ELECTRONICS CO LTD | unknown | 8541.60.00.50 |