Filter Your Search
1 - 2 of 2 results
|
XUN535100.000JS6I8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | |||
|
XUN535100.000JS6I8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics |