Filter Your Search
1 - 2 of 2 results
|
XUP720212.500JU6X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 630 ps | NO | 670 MHz | 750 kHz | 630 ps | 112 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | ||
|
XUP720212.500JU6X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 212.5 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 630 ps | NO | 670 MHz | 750 kHz | 630 ps | 112 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock |