Filter Your Search
1 - 10 of 362 results
|
XXHCCLNANF-25.000000
Taitien Electronics Co Ltd
|
$0.5805 | Yes | Yes | Active | 25 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 20 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | |||||
|
XXHEELNANF-18.432000
Taitien Electronics Co Ltd
|
$0.6668 | Yes | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 1 PPM/YEAR | 80 Ω | 20 pF | 3.2mm x 2.5mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.65mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
406DXXH24M54545
CTS Corporation
|
Check for Price | Yes | Active | 24.5454 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
406DXXH19M20000
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406IXXH13M56000
CTS Corporation
|
Check for Price | Yes | Active | 13.5 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407TXXH060M0010
CTS Corporation
|
Check for Price | Yes | Yes | Active | 60.001 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 32 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.60 | ||
|
406IXXH14M74560
CTS Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406IXXH16M38400
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
406IXXH18M43200
CTS Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406DXXH33M33330
CTS Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 32 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 |