Filter Your Search
1 - 5 of 5 results
|
Y0024120K000A9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 120 kΩ | 0.05 % | 200 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-OTHER | 300 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y0024120K000T1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 120 kΩ | 0.01 % | 200 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-OTHER | 300 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y0024120K000A9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 kΩ | 0.05 % | 200 mW | 4216 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y0024120K000V19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 kΩ | 0.005 % | 200 mW | 4216 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y0024120K000X0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 120 kΩ | 0.003 % | 200 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-OTHER | 300 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |