Filter Your Search
1 - 3 of 3 results
|
Y07851K00000T9L
Vishay Foil Resistors
|
$11.6155 | Yes | Yes | Active | 1 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y07851K00000T9L
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y07851K00000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 kΩ | 0.01 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S102C | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |