Filter Your Search
1 - 10 of 43 results
|
MBY120K00A
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RNC90Y120R00VMT
Vishay Precision Group Inc
|
Check for Price | No | Active | 120 Ω | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
MBY120R00A
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RNC90Y120K00TR
Vishay Foil Resistors
|
Check for Price | No | No | Transferred | 120 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 125 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 175 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | VISHAY FOIL RESISTORS | unknown | EAR99 | RADIAL LEADED | 8533.21.00.90 | |||||||||||||
|
PBY120R00T
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, | ||||||||
|
FLCY120R00A
Alpha Electronics Corporation
|
Check for Price | Transferred | FIXED RESISTOR | FLC | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MBY120K00Q
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
FLCY120R00B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 70 °C | NO | 300 V | 155 °C | -25 °C | Conformally Coated | 2 | FLAT | 5 mm | 5.08 mm | 6.2 mm | 7.5 mm | 2.2 mm | VISHAY PRECISION GROUP INC | compliant | RADIAL LEADED | ||||||||||||
|
FLCY120R00A
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 70 °C | NO | 300 V | 155 °C | -25 °C | Conformally Coated | 2 | FLAT | 5 mm | 5.08 mm | 6.2 mm | 7.5 mm | 2.2 mm | VISHAY PRECISION GROUP INC | compliant | RADIAL LEADED | ||||||||||||
|
MBY120K00B
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 |