Filter Your Search
1 - 3 of 3 results
|
Y116910R0000B9R
Vishay Foil Resistors
|
$30.1118 | Yes | Obsolete | 10 Ω | 0.1 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | Vishay | ||||
|
Y116910R0000B9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 Ω | 0.1 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||
|
Y116910R0000B9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 Ω | 0.1 % | 600 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | compliant | Vishay |