Filter Your Search
1 - 4 of 4 results
|
Y1750120K500Q1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 120.5 kΩ | 0.02 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
Y1750120K500T0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 120.5 kΩ | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
Y1750120K500F19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120.5 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
Y1750120K500A19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120.5 kΩ | 0.05 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |