Filter Your Search
1 - 10 of 16 results
|
Y1750120R000D9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y1750120K500Q1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 120.5 kΩ | 0.02 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1750120K500T0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 120.5 kΩ | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1750120K000B19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120 kΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1750120R000D9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 120 Ω | 0.5 % | 750 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y1750120R000T1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 120 Ω | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1750120K000B19L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 120 kΩ | 0.1 % | 750 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y1750120K500F19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 120.5 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1750120K000C0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 120 kΩ | 0.25 % | 750 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y1750120K000A1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 120 kΩ | 0.05 % | 750 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |