Filter Your Search
1 - 2 of 2 results
|
Y40532K00000J0L
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 2 kΩ | 5 % | 250 mW | 2518 | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | LINEAR | TRIMMER | METAL FOIL | SCREW | 1240 | MIL-PRF-39035, ULTRA HIGH PRECISION | 85 °C | 1240 | NO | e4 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Gold (Au) | WIRE | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY PRECISION GROUP INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | ||
|
Y40532K00000J0L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2 kΩ | 5 % | 250 mW | 2518 | PCB Mount | 10 ppm/°C | POTENTIOMETER | METAL FOIL | 1240 | e4 | MIL-PRF-39035 | 150 °C | -55 °C | Trimmer Pot | Box | 7560 deg | Gold (Au) | 410 µm | 5.08 mm | 6.35 mm | 6.35 mm | 4.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |