Filter Your Search
1 - 10 of 12,733 results
|
NMC0805Y5V224Z50TRPF
NIC Components Corp
|
$0.0438 | Yes | Yes | Active | 220 nF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC1206Y5V226Z10TRPLPF
NIC Components Corp
|
$0.0552 | Yes | Yes | Active | 22 µF | 10 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC1206Y5V225Z50TRPLPF
NIC Components Corp
|
$0.0880 | Yes | Yes | Active | 2.2 µF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10,13"reels available,contact factory for quantity | 0.09 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GMC10Y5V222K50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
2225Y5V225MT1ST
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 µF | 25 V | 20 % | 2225 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V | Y5V | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 2.03 mm | 5.59 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2225 | compliant | EAR99 | ||||||||||
|
C1005Y5V223MFWS
Darfon Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 25 V | 20 % | 0402 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C1005(Y5V,25V) | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | DARFON ELECTRONICS CORP | , 0402 | compliant | EAR99 | ||||||||||||
|
GMC04Y5V224J25NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 220 nF | 25 V | 5 % | 0402 | Y5V | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0612Y5V224P2P5
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 100 % | 0612 | Y5V | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e4 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
GMC40Y5V223M6R3NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 22 nF | 6.3 V | 20 % | 1808 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 4.57 mm | 2.03 mm | CAL-CHIP ELECTRONICS INC | , 1808 | compliant | EAR99 | ||||||||||
|
GMC40Y5V225M6R3NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 6.3 V | 20 % | 1808 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3 mm | 4.57 mm | 2.03 mm | CAL-CHIP ELECTRONICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 |