Filter Your Search
1 - 1 of 1 results
|
YC124-FR-10470RL
YAGEO Corporation
|
Check for Price | Yes | Active | 470 Ω | 1 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 |