Filter Your Search
1 - 1 of 1 results
|
YC158TJR-133K9L
YAGEO Corporation
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 3.9 kΩ | BUSSED | 1 | 70 °C | 3.9 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 |