Filter Your Search
1 - 10 of 244 results
|
YFW-20-09-H-05-SB
Samtec Inc
|
$9.2410 | No | No | Active | 100 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
YFW-20-12-H-05-SB
Samtec Inc
|
$10.1936 | No | No | Active | 100 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
YFW-20-07-H-05-SB
Samtec Inc
|
$18.1186 | No | No | Active | 100 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
YFW-30-07-H-10-SB-P
Samtec Inc
|
$29.8727 | No | No | Active | 300 | 10 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||||
|
YFW-30-09-H-10-SB
Samtec Inc
|
$31.1815 | No | No | Active | 300 | 10 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
YFW-30-12-H-10-SB
Samtec Inc
|
$32.6628 | No | No | Active | 300 | 10 | 1.27 mm | 10 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | -55 °C | 125 °C | PLUG | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.62 inch | 0.458 inch | 1.6 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
YFW-20-25-H-05-SB
Samtec Inc
|
$35.5514 | No | No | Active | 100 | 5 | 1.27 mm | 5 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.969 inch | 1.05 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
YFW-20-09-H-08-SB
Samtec Inc
|
$37.0312 | No | No | Active | 160 | 8 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | ||||||||||||||||||||||||
|
YFW-20-12-H-08-SB-K
Samtec Inc
|
$40.9511 | No | No | Active | 160 | 8 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
YFW-20-12-H-08-SB-K-TR
Samtec Inc
|
$42.7094 | No | No | Active | 160 | 8 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant |