Filter Your Search
1 - 1 of 1 results
|
Z0103MARLRPG
onsemi
|
Check for Price | Yes | Obsolete | 500 µA | 10 mA | 3 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e1 | Not Qualified | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi |