Filter Your Search
1 - 10 of 17 results
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
|
$0.1201 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||
|
Z0103NA,412
WeEn Semiconductor Co Ltd
|
$0.1446 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
Z0103NA,412
NXP Semiconductors
|
$0.1973 | Yes | Transferred | 500 µA | 7 mA | 5 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | TO-92 | 3 | SOT54 | |||||||
|
Z0103NA0,412
NXP Semiconductors
|
$0.2197 | Yes | Transferred | 500 µA | 7 mA | 3 mA | 800 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | e3 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | TO-92 | 3 | SOT54 | ||||||||||||||||||||
|
Z0103NA0,116
NXP Semiconductors
|
Check for Price | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | |||||||||||||||||||||
|
Z0103NA
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
Z0103NA5AL2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 7 mA | 5 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | CYLINDRICAL, R-PBCY-T3 | 8541.30.00.80 | TO-92 | 3 | |||||||
|
Z0103NA0
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | 8541.30.00.80 | ||||||||||||||||||
|
Z0103NA
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 µA | 7 mA | 3 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | TO-92, 3 PIN | 8541.30.00.80 | TO-92 | 3 | |||||||||
|
Z0103NA2AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 7 mA | 5 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 0.5 V/us | 10 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | CYLINDRICAL, R-PBCY-T3 | 8541.30.00.80 | TO-92 | 3 |