Filter Your Search
1 - 2 of 2 results
![]() |
Z0107NA,116
NXP Semiconductors
|
$0.2035 | Yes | Transferred | 500 µA | 10 mA | 7 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 20 V/us | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | SOT54 | compliant | EAR99 | 8541.30.00.80 | |||||
|
Z0107NA,116
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |