Filter Your Search
1 - 1 of 1 results
|
Z0109MN5AA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 mA | 10 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 50 V/us | 1.3 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | 3 | not_compliant | EAR99 | 8541.30.00.80 |