Filter Your Search
1 - 5 of 5 results
|
Z0109SN6AA4
STMicroelectronics
|
Check for Price | Obsolete | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-G4 | Not Qualified | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Z0109SN1AA2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.6 V | 10 mA | 10 mA | 700 V | 1 A | TRIAC | 2 V/us | 50 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | MATTE TIN | STMICROELECTRONICS | , | not_compliant | EAR99 | |||||||||||||||||||
|
Z0109SN5AA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 mA | 10 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 50 V/us | 1.3 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||
|
Z0109SN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 10 mA | 10 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 1.5 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | 4 | not_compliant | EAR99 | 8541.30.00.80 | SOT-223 | ||||
|
Z0109SN2AL2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.6 V | 10 mA | 10 mA | 700 V | 1 A | TRIAC | 2 V/us | 50 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | MATTE TIN | STMICROELECTRONICS | , | not_compliant | EAR99 |