Filter Your Search
1 - 6 of 6 results
|
Z0110MA
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.2 V | 200 µA | 25 mA | 25 mA | 600 V | 800 mA | TRIAC | 4 V/us | 100 V/us | 2 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||
|
Z0110MA
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 200 µA | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 4 V/us | 100 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||
|
Z0110MA1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 100 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, R-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | ||||
|
Z0110MA5AA4
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 25 mA | 25 mA | 600 V | 1 A | TRIAC | 5 V/us | 100 V/us | 1.3 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | , | compliant | EAR99 | |||||||||||||||||||||
|
Z0110MA2AL2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 100 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 250 | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, R-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||
|
Z0110MA5AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 µA | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 100 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, R-PBCY-T3 | not_compliant | EAR99 | SOT-223 | 4 | 8541.30.00.80 |